Part Details for 285-637 by WAGO Innovative Connections
Overview of 285-637 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 285-637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2208
|
Newark | Terminal Block, Din Rail, 2Pos, 8-2Awg, Product Range:-, No. Of Contacts:2Contacts, Pitch Spacing:-, Connector Type:-, Connector Mounting:Din Rail Mount, Wire Size Awg Max:8Awg, Wire Size Awg Min:2Awg, Contact Plating:-, Depth:53Mm Rohs Compliant: Yes |Wago 285-637 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $27.2700 | Buy Now |
DISTI #
2946-285-637-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$14.6977 / $19.4900 | Buy Now |
|
Future Electronics | 2-conductor ground terminal block35 mm², green-yellow RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 11Box |
|
$21.1900 / $22.2500 | Buy Now |
|
Onlinecomponents.com | POWER CAGE CLAMP ground terminal block - with integrated end plate - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - green-yellow RoHS: Compliant |
46 In Stock |
|
$19.5000 / $26.5300 | Buy Now |
DISTI #
52599636
|
Verical | Conn Terminal Block 2 POS Spring Clamp DIN Rail Box Min Qty: 2 Package Multiple: 1 Date Code: 1706 | Americas - 44 |
|
$28.0930 / $34.4890 | Buy Now |
|
Master Electronics | POWER CAGE CLAMP ground terminal block - with integrated end plate - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - green-yellow RoHS: Compliant |
46 In Stock |
|
$19.5000 / $26.5300 | Buy Now |
Part Details for 285-637
285-637 CAD Models
285-637 Part Data Attributes
|
285-637
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
285-637
WAGO Innovative Connections
Modular Terminal Block, 35mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |