Part Details for 28503 by Wiha Quality Tools
Overview of 28503 by Wiha Quality Tools
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y1852
|
Newark | Torque, Screwdriver, 0.56N-M, 112Mm, Torque Range Ft-Lb:-, Torque Range N-M:0.56N-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:112Mm, Product Range:Softfinish Series Rohs Compliant: Yes |Wiha 28503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$67.3600 | Buy Now |
DISTI #
431-1297-ND
|
DigiKey | HANDLE TORQUE 4.41" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
58 In Stock |
|
$85.8800 | Buy Now |
DISTI #
596-28503
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueFix Pre-Set Handle 5 In/lbs. RoHS: Compliant | 0 |
|
$79.8600 / $85.8800 | Order Now |
|
Onlinecomponents.com | Tools and Accessories, Torque Fix Pre-Set Handle 5 In/lbs RoHS: Compliant |
6 In Stock |
|
$97.3300 / $132.4000 | Buy Now |
DISTI #
61252210
|
Verical | Tools and Accessories, Torque Fix Pre-Set Handle 5 In/lbs Min Qty: 3 Package Multiple: 3 Date Code: 2049 | Americas - 6 |
|
$140.1920 / $172.1200 | Buy Now |
DISTI #
80316433
|
Verical | Tools and Accessories, Torque Fix Pre-Set Handle 5 In/lbs Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$90.4590 / $96.9209 | Buy Now |
|
Master Electronics | Tools and Accessories, Torque Fix Pre-Set Handle 5 In/lbs RoHS: Compliant |
6 In Stock |
|
$97.3300 / $132.4000 | Buy Now |
DISTI #
457-543
|
Techni-Tool, Inc. | Wiha 28503 Torque Handle, Pre-Set, TorqueFix, 5 In/lbs. Torque, w/NIST Calibration | 0 |
|
$103.0500 | Buy Now |
DISTI #
457-543
|
TestEquity LLC | Wiha 28503 Torque Handle, Pre-Set, TorqueFix, 5 In/lbs. Torque, w/NIST Calibration | 0 |
|
$103.0500 | Buy Now |