Part Details for 2851.0 by Altech Corporation
Overview of 2851.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2851.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6382
|
Newark | H6.00/12-D, Din Std,10Awg |Altech 2851.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.8610 | Buy Now |
DISTI #
2851.0-ND
|
DigiKey | H6.00/12D DIN STD10AWG INSULATED Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5111 | Buy Now |
DISTI #
845-2851.0
|
Mouser Electronics | Terminals H6.00/12-d DIN Std Insul Ferrule YLW RoHS: Compliant | 400 |
|
$0.3530 / $0.5220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 10AWG Copper Yellow PIN 20mm Tin RoHS: Compliant |
7425 In Stock 38350 Factory Stock |
|
$0.2961 / $0.4332 | Buy Now |
|
Powell Electronics | Terminals H6.00/12-d DIN Std Insul Ferrule YLW Min Qty: 100 | 11010 |
|
$0.2900 | Buy Now |
|
Master Electronics | Ferrules Terminal 10AWG Copper Yellow PIN 20mm Tin RoHS: Compliant |
7425 In Stock 38350 Factory Stock |
|
$0.2961 / $0.4332 | Buy Now |
DISTI #
10122875
|
TestEquity LLC | Altech 2851.0 Ferrules, Insulated, DIN Standard, Yellow, 12.0 (.47) L | 0 |
|
$0.4300 | Buy Now |