Part Details for 28521 by Wiha Quality Tools
Overview of 28521 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2606
|
Newark | Tools, torquefixr Preset Screwdrivers, tools, torquefix Pre-Set Handle 50 In-Lbs, hand Tools, torquefix® Preset Screwdrivers ,wiha Rohs Compliant: Na |Wiha 28521 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4500 / $179.6500 | Buy Now |
DISTI #
28521-ND
|
DigiKey | HANDLE TORQUE 5.2" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.4400 | Buy Now |
DISTI #
596-28521
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish TorqueFix Pre-Set Handle 50 In/lbs. RoHS: Compliant | 4 |
|
$112.4900 | Buy Now |
DISTI #
71121776
|
RS | TorqueFix Pre-Set Handle 50 In/lbs | Wiha Tools 28521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.9200 / $110.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$111.8400 / $142.5000 | Buy Now |