Part Details for 28522 by Wiha Quality Tools
Overview of 28522 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H3853
|
Newark | Torque, Screwdriver, 80In-Oz, 122Mm, Torque Range Ft-Lb:-, Torque Range N-M:-, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:122Mm, Product Range:Torquevario-S Series Rohs Compliant: Yes |Wiha 28522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$106.7800 | Buy Now |
DISTI #
431-1300-ND
|
DigiKey | HANDLE TORQUE 4.8" - 5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$136.1500 | Buy Now |
DISTI #
596-28522
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers ESD SoftFinish TorqueVario-S 15-80 In/Oz | 2 |
|
$126.6100 / $136.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$141.4500 / $155.6000 | Buy Now | |
DISTI #
80316554
|
Verical | ESD Adjustable TorqueVario-S 15-80 In/Oz Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$149.4920 | Buy Now |
DISTI #
881IE8522
|
Techni-Tool, Inc. | Wiha 28522 Torque Handle, ESD Safe, Adjustable, TorqueVario-S, 15-80 In/Oz Torque, SoftFinish | 2 |
|
$163.3800 | Buy Now |
DISTI #
881IE8522
|
TestEquity LLC | Wiha 28522 Torque Handle, ESD Safe, Adjustable, TorqueVario-S, 15-80 In/Oz Torque, SoftFinish | 2 |
|
$163.3800 | Buy Now |