-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2897-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
205 In Stock |
|
$1.9044 / $2.7400 | Buy Now |
DISTI #
651-2853750
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 245 |
|
$1.9000 / $2.7400 | Buy Now |
|
Onlinecomponents.com | PCB headers - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.9400 / $2.5000 | Buy Now |
DISTI #
2853750
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8800 / $2.3300 | Buy Now |
DISTI #
000000000001075481
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.4000 / $2.6800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
DISTI #
1082613
|
Farnell | HEADER, MSTBO 2, 5/ 3-G1L KMGY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6031 | Buy Now |
|
Master Electronics | PCB headers - number of positions: 3 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.9400 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2853750
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2853750
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |