Part Details for 2854/1 WH001 by Alpha Wire
Overview of 2854/1 WH001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2854IDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2854IDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2854HDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Price & Stock for 2854/1 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9672
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.205Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2854/1 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,165.1600 | Buy Now |
DISTI #
3937-2854/1WH001-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,613.2000 | Buy Now |
DISTI #
2854/1WH001-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
6 In Stock |
|
$987.0429 / $1,127.8600 | Buy Now |
DISTI #
602-2854/1-1000-01
|
Mouser Electronics | Hook-up Wire 24 AWG Solid 600V, PTFE 1000 ft Spool, White RoHS: Compliant | 0 |
|
$987.0400 / $1,127.8500 | Order Now |
DISTI #
70135072
|
RS | Hook-Up Wire, Copper, 24 AWG, Solid, White TFE insulated, -60 to +200C, 600V | Alpha Wire 2854/1 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,072.2300 | RFQ |
DISTI #
2854/1-WH001
|
TME | Wire, HookUp Wire, 24AWG, wire, Cu, PTFE, white, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$438.3000 / $563.5200 | RFQ |
Part Details for 2854/1 WH001
2854/1 WH001 CAD Models
2854/1 WH001 Part Data Attributes
|
2854/1 WH001
Alpha Wire
Buy Now
|
Compare Parts:
2854/1 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |