Part Details for 2854/1 WH005 by Alpha Wire
Overview of 2854/1 WH005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854/1 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2854/1WH005-ND
|
DigiKey | HOOK-UP SOLID 24AWG WHITE 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$136.5003 / $187.8400 | Buy Now |
DISTI #
602-2854/1-100-01
|
Mouser Electronics | Hook-up Wire 24AWG SOLID PTFE 100ft SPOOL WHT RoHS: Compliant | 48 |
|
$142.5400 / $187.8400 | Buy Now |
Part Details for 2854/1 WH005
2854/1 WH005 CAD Models
2854/1 WH005 Part Data Attributes:
|
2854/1 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2854/1 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |