There are no models available for this part yet.
Overview of 28543 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 28543 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C2617
|
Newark | Torque Screwdriver Interchangeable Blade, Tip Size 1:-, Tip Size 2:-, Blade Length:175Mm, Overall Length:175Mm, Product Range:- Rohs Compliant: Yes |Wiha 28543 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$7.8700 | Buy Now | |
DISTI #
431-1163-ND
|
DigiKey | BLADE PHILLIPS SZ1 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
53 In Stock |
|
$7.0900 | Buy Now | |
DISTI #
596-28543
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Phillips TorqueControl Blade #1 RoHS: Compliant | 10 |
|
$6.5900 / $7.0900 | Buy Now | |
Onlinecomponents.com | Phillips Blades For Torquefix Or Torquevario RoHS: Compliant |
20 In Stock |
|
$8.0300 / $10.9300 | Buy Now | ||
Master Electronics | Phillips Blades For Torquefix Or Torquevario RoHS: Compliant |
20 In Stock |
|
$8.0300 / $10.9300 | Buy Now | ||
DISTI #
881SC8543
|
Techni-Tool, Inc. | Wiha 28543 Screwdriver Blade, Phillips, #1 Size, 3.8 Nm, 175mm OAL, Torque Control | 0 |
|
$8.5000 | Buy Now | |
DISTI #
881SC8543
|
TestEquity LLC | Wiha 28543 Screwdriver Blade, Phillips, #1 Size, 3.8 Nm, 175mm OAL, Torque Control | 0 |
|
$8.5000 | Buy Now |