Part Details for 28545 by Wiha Quality Tools
Overview of 28545 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1816
|
Newark | Screwdriver Blade, Hex, 1.5Mm, 175Mm, Tip Size 1:1.5Mm, Tip Size 2:-, Blade Length:-, Overall Length:175Mm, Product Range:- Rohs Compliant: Yes |Wiha 28545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.4500 | Buy Now |
DISTI #
431-1301-ND
|
DigiKey | BLADE HEX 1.5MM 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Box |
51 In Stock |
|
$7.0900 | Buy Now |
DISTI #
596-28545
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex TorqueControl Blade 1.5mm RoHS: Compliant | 2 |
|
$7.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1800 / $16.2000 | Buy Now | |
DISTI #
881SC8545
|
TestEquity LLC | Wiha 28545 Screwdriver Blade, Hex, 1.5mm Size, 0.9 Nm, 175mm OAL, Torque Control | 6 |
|
$8.5000 | Buy Now |