Part Details for 28547 by Wiha Quality Tools
Overview of 28547 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1818
|
Newark | Screwdriver Blade, Hex, 2.5Mm, 175Mm, Tip Size 1:2.5Mm, Tip Size 2:-, Blade Length:-, Overall Length:175Mm, Product Range:- Rohs Compliant: Yes |Wiha 28547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.2700 | Buy Now |
DISTI #
431-1302-ND
|
DigiKey | BLADE HEX 2.5MM 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Box |
196 In Stock |
|
$7.0900 | Buy Now |
DISTI #
596-28547
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex TorqueControl Blade 2.5mm RoHS: Compliant | 2 |
|
$6.5900 / $7.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $10.9300 | Buy Now |
DISTI #
881SC8547
|
Techni-Tool, Inc. | Wiha 28547 Screwdriver Blade, Hex, 2.5mm Size, 3.8 Nm, 175mm OAL, Torque Control | 0 |
|
$8.5000 | Buy Now |
DISTI #
881SC8547
|
TestEquity LLC | Wiha 28547 Screwdriver Blade, Hex, 2.5mm Size, 3.8 Nm, 175mm OAL, Torque Control | 0 |
|
$8.5000 | Buy Now |