Part Details for 2854982 by Phoenix Contact
Overview of 2854982 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2854982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2854982-ND
|
DigiKey | TERM HOUSING Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7240 | Buy Now |
DISTI #
651-2854982
|
Mouser Electronics | DIN Rail Terminal Blocks ME 45 OT-MSTBO BU RoHS: Compliant | 0 |
|
$5.7200 / $6.1300 | Order Now |
DISTI #
71530974
|
RS | Base, 2.362" L x 1.772" W x 3.031" H (60.00mm x 45.00mm x 77.00mm), EMUG Serie | Phoenix Contact 2854982 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 | RFQ |
|
Onlinecomponents.com | Connector Accessories Housing Straight Polyamide Blue RoHS: Compliant | 0 |
|
$4.4600 / $6.5000 | Buy Now |
DISTI #
000000000000797637
|
Sager | DIN Rail Terminal Blocks ME 45 OT-MSTBO BU Min Qty: 10 | 0 |
|
$5.5000 / $6.4100 | Buy Now |
DISTI #
3260556
|
Farnell | DIN RAIL HOUSING, UPPER, POLYAMIDE, BLU RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4970 | Buy Now |
|
Master Electronics | Connector Accessories Housing Straight Polyamide Blue RoHS: Compliant | 0 |
|
$4.4600 / $6.5000 | Buy Now |