Part Details for 2855/1 BK001 by Alpha Wire
Overview of 2855/1 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2855/1 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9693
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Black, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:0.324Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2855/1 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,238.1200 | Buy Now |
DISTI #
602-2855/1-1000-02
|
Mouser Electronics | Hook-up Wire 22AWG SOLID PTFE 1000ft SPOOL BLACK RoHS: Compliant | 5 |
|
$1,054.2500 / $1,195.4400 | Buy Now |
DISTI #
70135083
|
RS | Hook-Up Wire, Copper, 22 AWG, Solid, Black TFE insulated, -60 to +200C | Alpha Wire 2855/1 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,242.4200 | RFQ |
DISTI #
2855/1-BK001
|
TME | Wire, HookUp Wire, 22AWG, solid, Cu, PTFE, black, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$471.5300 / $606.2600 | RFQ |
Part Details for 2855/1 BK001
2855/1 BK001 CAD Models
2855/1 BK001 Part Data Attributes:
|
2855/1 BK001
Alpha Wire
Buy Now
|
Compare Parts:
2855/1 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |