Part Details for 2855/1-YL005 by Alpha Wire
Overview of 2855/1-YL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2855IDE#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855IDE#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w | |
LTC2855HGN#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran w |
Price & Stock for 2855/1-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 22AWG 1.14mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool RoHS: Compliant | 0 |
|
$165.2900 / $177.5400 | Buy Now |
DISTI #
2855/1-YL005
|
TME | Wire, HookUp Wire, 22AWG, wire, Cu, PTFE, yellow, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$72.7900 / $103.9800 | RFQ |