Part Details for 28560 by Wiha Quality Tools
Overview of 28560 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1829
|
Newark | Screwdriver Blade, Hex, 1/8", 175Mm, Stl, Tip Size 1:0.125", Tip Size 2:-, Blade Length:-, Overall Length:175Mm, Product Range:- Rohs Compliant: Yes |Wiha 28560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.4500 | Buy Now |
DISTI #
431-1571-ND
|
DigiKey | BLADE HEX 1/8" 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$6.6068 / $7.0900 | Buy Now |
DISTI #
596-28560
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex TorqueControl Blade 1/8" | 6 |
|
$6.6000 / $7.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.1800 / $16.2000 | Buy Now | |
DISTI #
881SC8560
|
Techni-Tool, Inc. | Wiha 28560 Screwdriver Blade, Hex, 1/8" Size, 5.5 Nm, 175mm OAL, Torque Control | 17 |
|
$8.5000 | Buy Now |
DISTI #
881SC8560
|
TestEquity LLC | Wiha 28560 Screwdriver Blade, Hex, 1/8" Size, 5.5 Nm, 175mm OAL, Torque Control | 17 |
|
$8.5000 | Buy Now |