Part Details for 285735-000 by TE Connectivity
Overview of 285735-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 285735-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285735-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG 6.46mm Tin Plated Copper Black 1000V - Cable Rools/Shrink Tubing (Alt: 285735-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9323 / $4.7321 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.2800 | Buy Now |
DISTI #
RYC44A0211-6-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0211-6-0 285735-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0211-6-0 RoHS: Compliant | 0 |
|
$4.1400 / $8.6600 | Buy Now |
DISTI #
RYC44A0211-6-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0211-6-0 285735-000 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0211-6-0 RoHS: Compliant | 0 |
|
$4.1400 / $8.6600 | Buy Now |
Part Details for 285735-000
285735-000 CAD Models
285735-000 Part Data Attributes
|
285735-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
285735-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |