Part Details for 28575 by Wiha Quality Tools
Overview of 28575 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128575-001CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. | |
10128575-002CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch. | |
10128575-001ALF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 28575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1834
|
Newark | Torxplus Torque Blade Ip9/Bag Rohs Compliant: Yes |Wiha 28575 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$5.5600 | Buy Now |
DISTI #
28575-ND
|
DigiKey | BLADE TORXPLUS IP9 6.89" Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $10.9300 | Buy Now |