Part Details for 28577 by Wiha Quality Tools
Overview of 28577 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1836
|
Newark | Screwdriver Blade, Ip15, 175Mm, Steel, Tip Size 1:-, Tip Size 2:-, Blade Length:-, Overall Length:175Mm, Product Range:Torxplus Series Rohs Compliant: Yes |Wiha 28577 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.2700 | Buy Now |
DISTI #
431-2473-ND
|
DigiKey | BLADE TORXPLUS IP15 6.89" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$6.6068 / $7.0900 | Buy Now |
DISTI #
596-28577
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TorxPlus TorqueControl Blade IP15 RoHS: Compliant | 0 |
|
$6.5900 / $7.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0300 / $10.9300 | Buy Now |