Part Details for 2857735 (ALTERNATE: 2857735) by RS Pro
Overview of 2857735 (ALTERNATE: 2857735) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2857735 (ALTERNATE: 2857735)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71269822
|
RS | Hook-Up Wire Blue PVC 26AWG Copper Unshielded 39x0.07mm 100m (328ft) | RS PRO 2857735 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 1 |
|
$66.2100 / $77.8900 | Buy Now |