Part Details for 285SC by Wakefield-Vette
Overview of 285SC by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 285SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7897
|
Newark | Fasteners, Clip, Fixing Type:Clip, For Use With:Wakefield 246, 247, 248, 249 Series Heatsinks, External Length:-, External Width:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 285SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1356 |
|
$0.1780 | Buy Now |
DISTI #
345-1078-ND
|
DigiKey | SPEEDCLIP CARBON STEEL FOR 667 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2330 | Buy Now |
DISTI #
567-285SC
|
Mouser Electronics | Heat Sinks SpeedClips for Use with 232/237/240/252/667, Carbon Steel, 10lbs Loading Force RoHS: Compliant | 4756 |
|
$0.2300 / $0.3400 | Buy Now |
DISTI #
70663475
|
RS | Speed clip for USAe with Heat Sink Series 232, 237, 240, 353, 667 | Wakefield 285SC RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2310 | RFQ |
|
Future Electronics | 285 Series Low Cost 10 lbs Carbon Steel Speed Clip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | 285 Series Low Cost 10 lbs Carbon Steel Speed Clip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2100 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Speed Clip Carbon Steel RoHS: Compliant |
923 In Stock |
|
$0.1620 / $0.2929 | Buy Now |
DISTI #
285SC
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 5000 | 4 |
|
$0.2200 | Buy Now |
DISTI #
000000000000798508
|
Sager | Heat Sinks SpeedClips for Use with 232/237/240/252/667, Carbon Steel, 10lbs Loading Force Min Qty: 5000 | 0 |
|
$0.1703 / $0.2368 | Buy Now |
DISTI #
C1S807000006869
|
Chip1Stop | Thrml Mgmt Access Speed Clip Carbon Steel RoHS: Compliant | 4 |
|
$20.4000 | Buy Now |