Part Details for 2861933 (ALTERNATE: IB IL RS 485/422-PAC) by Phoenix Contact
Overview of 2861933 (ALTERNATE: IB IL RS 485/422-PAC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861933 (ALTERNATE: IB IL RS 485/422-PAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330620
|
RS | Terminal Block Inline Function Terminal 24 V dc 136.8 x 24.4 x 71.5 mm | Phoenix Contact 2861933 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$639.5500 | RFQ |