Part Details for 2861962 by Phoenix Contact
Overview of 2861962 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861962-ND
|
DigiKey | COMMUNICATIONS MODULE 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.0700 | Buy Now |
DISTI #
651-2861962
|
Mouser Electronics | Terminal Block Interface Modules IBS IL 24 RB-T-2M BD-PAC RoHS: Compliant | 0 |
|
$288.0600 / $288.0700 | Order Now |
|
Onlinecomponents.com | INTERBUS branch terminal block - 2MBD - with accessories - with remote bus branch - 24 V DC RoHS: Compliant | 0 |
|
$285.0800 / $315.6000 | Buy Now |
DISTI #
000000000003139714
|
Sager | Terminal Block Interface Modules IBS IL 24 RB-T-2M BD-PAC Min Qty: 1 | 0 |
|
$423.9500 / $468.8000 | Buy Now |
|
Dynamic Solutions GmbH | Branch terminal | 960 |
|
RFQ | |
|
Master Electronics | INTERBUS branch terminal block - 2MBD - with accessories - with remote bus branch - 24 V DC RoHS: Compliant | 0 |
|
$285.0800 / $315.6000 | Buy Now |
Part Details for 2861962
2861962 CAD Models
2861962 Part Data Attributes
|
2861962
Phoenix Contact
Buy Now
|
Compare Parts:
2861962
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |