Part Details for 2861988 by Phoenix Contact
Overview of 2861988 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2861988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861988-ND
|
DigiKey | OUTPUT MODULE 4 SOLID STATE 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.5000 | Buy Now |
DISTI #
651-2861988
|
Mouser Electronics | Specialty Controllers IB IL 24 DO 4-2M BD-PAC RoHS: Compliant | 0 |
|
$125.4900 / $125.5000 | Order Now |
|
Onlinecomponents.com | Inline - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$120.8500 / $155.8400 | Buy Now |
DISTI #
000000000003139715
|
Sager | Specialty Controllers IB IL 24 DO 4-2M BD-PAC Min Qty: 1 | 0 |
|
$184.6900 / $204.2200 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 1100 |
|
RFQ | |
|
Master Electronics | Inline - Digital output terminal - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 2 Mbps - degree of protection: IP20 - including Inline connector and labeling field RoHS: Compliant | 0 |
|
$120.8500 / $155.8400 | Buy Now |