Part Details for 28630.6 by CONTA-CLIP Inc
Overview of 28630.6 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-23-18E-28.630000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8944BI-82-18EA28.630000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator |
Price & Stock for 28630.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-28630.6-ND
|
DigiKey | KES 13/24 GR Min Qty: 1 Lead time: 6 Weeks Container: Bag |
16 In Stock |
|
$23.6250 / $24.8300 | Buy Now |