Part Details for 2863520 by Phoenix Contact
Overview of 2863520 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2863520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X9506
|
Newark | Ib Il 24 Di 16-Npn-Pac |Phoenix Contact 2863520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3102-ND
|
DigiKey | INPUT MODULE 16 DIGITAL 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$244.4200 | Buy Now |
DISTI #
651-2863520
|
Mouser Electronics | Specialty Controllers IBIL 24DI 16 NPN-PAC NPN-PAC | 3 |
|
$244.4100 | Buy Now |
|
Onlinecomponents.com | Inline - Digital input terminal - Digital inputs: 16 (NPN) - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$242.5900 / $267.7800 | Buy Now |
DISTI #
000000000001094555
|
Sager | Specialty Controllers IBIL 24DI 16 NPN-PAC NPN-PAC Min Qty: 1 | 0 |
|
$321.1800 / $355.1500 | Buy Now |
|
Dynamic Solutions GmbH | Inline terminal | 550 |
|
RFQ | |
|
Master Electronics | Inline - Digital input terminal - Digital inputs: 16 (NPN) - 24 V DC - connection method: 3-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connectors and marking fields RoHS: Compliant | 0 |
|
$242.5900 / $267.7800 | Buy Now |
Part Details for 2863520
2863520 CAD Models
2863520 Part Data Attributes:
|
2863520
Phoenix Contact
Buy Now
|
Compare Parts:
2863520
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |