Part Details for 2863562 by Phoenix Contact
Overview of 2863562 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2863562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inline - Block IO - PROFIBUS DP - D-SUB-9 female connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 3-wire - degree of protection: IP20 - including Inline connector RoHS: Compliant | 0 |
|
$662.4600 / $710.8000 | Buy Now |
DISTI #
000000000001489530
|
Sager | I/O Modules ILB PB 24 DI 8 DIO 8 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | I/O module | 490 |
|
RFQ | |
|
Master Electronics | Inline - Block IO - PROFIBUS DP - D-SUB-9 female connector - Digital inputs: 16 - 24 V DC - connection method: 3-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 3-wire - degree of protection: IP20 - including Inline connector RoHS: Compliant | 0 |
|
$662.4600 / $710.8000 | Buy Now |
Part Details for 2863562
2863562 CAD Models
2863562 Part Data Attributes
|
2863562
Phoenix Contact
Buy Now
|
Compare Parts:
2863562
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |