Part Details for 2865.0 by Altech Corporation
Overview of 2865.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2865.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6397
|
Newark | H0.50/10-D Din Std,20Awg |Altech 2865.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1320 | Buy Now |
DISTI #
2865.0-ND
|
DigiKey | H0.50/10D DIN STD20AWG INSULATED Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1111 | Buy Now |
DISTI #
845-2865.0
|
Mouser Electronics | Terminals 20 AWG DIN Insulated RoHS: Compliant | 316 |
|
$0.0750 / $0.2000 | Buy Now |
|
Future Electronics | Insulated Ferrule White Terminals 20 AWG DIN RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.0745 / $0.0859 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock 11758 Factory Stock |
|
$0.0683 / $0.1128 | Buy Now |
|
Powell Electronics | H0.50/10-D DIN Std,20AWG Min Qty: 500 | 7760 |
|
$0.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock 11758 Factory Stock |
|
$0.0683 / $0.1128 | Buy Now |
DISTI #
10123407
|
TestEquity LLC | Altech 2865.0 Ferrules, Insulated, DIN Standard, White, 10.0 (.39) L | 0 |
|
$0.0900 | Buy Now |