Part Details for 2866035 by Phoenix Contact
Overview of 2866035 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2866035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5092-ND
|
DigiKey | MON RELAY 1PHASE 1PDT 300VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$187.0260 / $198.0300 | Buy Now |
DISTI #
651-2866035
|
Mouser Electronics | Industrial Relays EMD-SL-V-UV-300 RoHS: Compliant | 13 |
|
$187.0200 / $198.0200 | Buy Now |
|
Onlinecomponents.com | Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - undervoltage - supply voltage can be selected using power module - 1 PDT RoHS: Compliant |
1 In Stock |
|
$192.0800 / $210.5400 | Buy Now |
DISTI #
2866035
|
TTI | Industrial Relays EMD-SL-V-UV-300 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.3600 / $192.4600 | Buy Now |
DISTI #
000000000001170420
|
Sager | Industrial Relays EMD-SL-V-UV-300 Min Qty: 1 | 0 |
|
$260.2100 / $287.7300 | Buy Now |
|
Dynamic Solutions GmbH | Monitoring relay | 1200 |
|
RFQ | |
|
Master Electronics | Monitoring relay for monitoring 1-phase voltages of 0...300 V AC/DC - undervoltage - supply voltage can be selected using power module - 1 PDT RoHS: Compliant |
1 In Stock |
|
$192.0800 / $210.5400 | Buy Now |
Part Details for 2866035
2866035 CAD Models
2866035 Part Data Attributes
|
2866035
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2866035
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |