Part Details for 2866310 (ALTERNATE: TRIO-PS/1AC/24DC/ 5) by Phoenix Contact
Overview of 2866310 (ALTERNATE: TRIO-PS/1AC/24DC/ 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866310 (ALTERNATE: TRIO-PS/1AC/24DC/ 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70000960
|
RS | Power Supply, DIN Rail Mount, 24V, 5A, Input 85-264V, 120W, TRIO Series | Phoenix Contact 2866310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 34 |
|
$252.8600 / $274.8500 | Buy Now |