Part Details for 2866323 by Phoenix Contact
Overview of 2866323 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2866323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1928-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 16 Weeks Container: Box |
109 In Stock |
|
$362.9550 / $394.5200 | Buy Now |
DISTI #
651-2866323
|
Mouser Electronics | DIN Rail Power Supplies TRIO-PS/1AC/24DC/10 TRIO 24V 10A 1PHASE RoHS: Compliant | 39 |
|
$363.2100 / $374.6600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
9 In Stock |
|
$330.7800 / $356.0800 | Buy Now |
DISTI #
2866323
|
TTI | DIN Rail Power Supplies TRIO-PS/1AC/24DC/10 TRIO 24V 10A 1PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$356.8400 / $371.2600 | Buy Now |
DISTI #
TRIO/1AC/24DC/10
|
TME | Power supply: switched-mode, for DIN rail, 240W, 24VDC, 10A, IP20 Min Qty: 1 | 0 |
|
$181.0800 / $201.9700 | RFQ |
DISTI #
000000000002133023
|
Sager | DIN Rail Power Supplies TRIO-PS/1AC/24DC/10 TRIO 24V 10A 1PHASE Min Qty: 1 | 15 |
|
$334.5300 / $363.2000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
9 In Stock |
|
$330.7800 / $356.0800 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies TRIO-PS/1AC/24DC/10 TRIO 24V 10A 1PHASE | 50 |
|
$763.4900 | Buy Now |