-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9688
|
Newark | Ac-Dc Converter, 1 O/P, 33.6W, 1.4A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:33.6W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:750Ma, Output Voltage - Output 2:-, No. Of Outputs:1Rohs Compliant: Yes |Phoenix Contact 2868635 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$47.7300 / $62.0500 | Buy Now |
DISTI #
277-1986-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 18W Min Qty: 1 Lead time: 8 Weeks Container: Box |
28 In Stock |
|
$58.4805 / $72.2000 | Buy Now |
DISTI #
651-2868635
|
Mouser Electronics | DIN Rail Power Supplies STEP-PS/1AC/24DC/.75 24VDC 0.75A RoHS: Compliant | 20 |
|
$58.4800 / $71.6800 | Buy Now |
|
Onlinecomponents.com | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.75 A RoHS: Compliant |
29 In Stock 398 Factory Stock |
|
$55.6600 / $68.0800 | Buy Now |
DISTI #
2868635
|
TTI | DIN Rail Power Supplies STEP-PS/1AC/24DC/.75 24VDC 0.75A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$58.9000 / $69.3800 | Buy Now |
DISTI #
STEP-PS/24/0.75
|
TME | Power supply: switching, for DIN rail, 18W, 24VDC, 0.75A Min Qty: 1 | 20 |
|
$41.3000 / $42.6700 | Buy Now |
DISTI #
000000000002865108
|
Sager | DIN Rail Power Supplies STEP-PS/1AC/24DC/.75 24VDC 0.75A Min Qty: 1 | 87 |
|
$62.8800 / $68.4200 | Buy Now |
|
Dynamic Solutions GmbH | Power supply unit | 500 |
|
RFQ | |
|
Master Electronics | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.75 A RoHS: Compliant |
29 In Stock 398 Factory Stock |
|
$55.6600 / $68.0800 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies STEP-PS/1AC/24DC/.75 24VDC 0.75A | 50 |
|
$129.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy