Part Details for 2868716 by Phoenix Contact
Overview of 2868716 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2868716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14745-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 12W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$62.0200 | Buy Now |
DISTI #
651-2868716
|
Mouser Electronics | DIN Rail Power Supplies STEP-PS/48AC/24DC/ 0.5 RoHS: Compliant | 1 |
|
$59.6700 / $73.6500 | Buy Now |
|
Onlinecomponents.com | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.5 A RoHS: Compliant | 0 |
|
$59.9400 / $78.0300 | Buy Now |
DISTI #
STEP/48AC/24DC/0.5
|
TME | Power supply: switched-mode, for DIN rail, 12W, 24VDC, 500mA, IP20 Min Qty: 1 | 0 |
|
$39.8600 / $41.1700 | RFQ |
|
Dynamic Solutions GmbH | Power supply unit | 1200 |
|
RFQ | |
|
Master Electronics | Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.5 A RoHS: Compliant | 0 |
|
$59.9400 / $78.0300 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies STEP-PS/48AC/24DC/ 0.5 | 5 |
|
$195.3800 | Buy Now |
Part Details for 2868716
2868716 CAD Models
2868716 Part Data Attributes
|
2868716
Phoenix Contact
Buy Now
|
Compare Parts:
2868716
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |