Part Details for 2870.0/100 by Altech Corporation
Overview of 2870.0/100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2870.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6408
|
Newark | H1.0/6-D Din Std,18Awg |Altech 2870.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.2740 | Buy Now |
DISTI #
1920-1832-ND
|
DigiKey | H1.0/6D DIN STD18AWG INSULATED F Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
151 In Stock |
|
$0.0990 / $0.2600 | Buy Now |
DISTI #
845-2870.0/100
|
Mouser Electronics | Terminals H1.0/6-D DIN Std Insul Ferrule Red RoHS: Compliant | 25 |
|
$0.0910 / $0.2300 | Buy Now |
DISTI #
70077274
|
RS | Ferrule 18 AWG HD 1.0/6 0.24 in. 0.47 in. 0.24 in. L x 0.07 in. Dia. Red | Altech Corp 2870.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 13 |
|
$11.1800 / $15.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0934 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper Red 12mm Tin RoHS: Compliant |
44 In Stock 1994 Factory Stock |
|
$0.0920 / $0.1502 | Buy Now |
|
Powell Electronics | Terminals H1.0/6-D DIN Std Insul Ferrule Red Min Qty: 100 | 1196 |
|
$0.0900 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper Red 12mm Tin RoHS: Compliant |
44 In Stock 1994 Factory Stock |
|
$0.0920 / $0.1502 | Buy Now |
DISTI #
10121502
|
TestEquity LLC | Altech 2870.0/100 H1.0/6-D DIN Std,18AWG Insulated Ferrule, Red | 0 |
|
$0.1400 | Buy Now |