Part Details for 2872.0/100 by Altech Corporation
Overview of 2872.0/100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2872.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6412
|
Newark | H1.00/10-D Din Std,18Awg |Altech 2872.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
1920-1834-ND
|
DigiKey | H1.00/10D DIN STD18AWG INSULATED Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1980 | Buy Now |
DISTI #
845-2872.0/100
|
Mouser Electronics | Terminals H1.00/10-D DIN Std Insul Ferrule Red RoHS: Compliant | 0 |
|
$0.1650 / $0.1930 | Order Now |
DISTI #
70077306
|
RS | Ferrule Polypropylene (Sleeve) Tin Plated Copper (Tube) 0.14 in. 0.07 in. | Altech Corp 2872.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 125 |
|
$14.0500 / $19.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11700 Factory Stock |
|
$0.1063 / $0.1640 | Buy Now |
|
Powell Electronics | Terminals H1.00/10-D DIN Std Insul Ferrule Red Min Qty: 100 | 8640 |
|
$0.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11700 Factory Stock |
|
$0.1063 / $0.1640 | Buy Now |
DISTI #
10121504
|
TestEquity LLC | Altech 2872.0/100 H1.00/10-D DIN Std,18AWG Insulated Ferrule, Red | 0 |
|
$0.1500 | Buy Now |