Part Details for 287200 by Essentra Components
Overview of 287200 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 287200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-287200
|
Mouser Electronics | Racks & Rack Cabinet Accessories Handle, Grab - 200mm Length - Cover Type | 0 |
|
$4.4800 / $6.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | Plastic One-Piece Pull Handles - Handle Material - Aluminum - Base Length - 200.0 mm (7.874 in) - Mounting Hole Distance - 200.0 mm (7.874 in) - Mount Type - Front in)stall Counterbored Through Hole RoHS: Compliant | 0 |
|
$3.8000 / $6.5800 | Buy Now |