Part Details for 28731 by PROXXON
Overview of 28731 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRN28731
|
TME | Cutting wheel, Ø: 85mm, Øhole: 10mm, Thk: 0.5mm, 80 teeth Min Qty: 1 | 2 |
|
$17.5500 / $18.9000 | Buy Now |