Part Details for 28765 by HELUKABEL
Overview of 28765 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05V-U05RT
|
TME | Wire, H05V-U, 0.5mm2, solid, Cu, PVC, red, 300V,500V, 100m, CPR: Eca Min Qty: 100 | 1700 |
|
$0.1730 / $0.2260 | Buy Now |