Part Details for 2883800000 by Weidmüller Interface GmbH & Co. KG
Overview of 2883800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2883800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2883800000-ND
|
DigiKey | ZQV 4N/20 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8020 / $16.1800 | Buy Now |
DISTI #
2883800000
|
Avnet Americas | ZQV 4N/20 (Alt: 2883800000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.3398 / $8.4554 | Buy Now |
DISTI #
470-2883800000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/20 | 9 |
|
$10.1800 / $13.3600 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Cross Connection - 20 Position - 0.236" (6.00mm) Pitch - Flat Pins - For Use With Z Series - Orange. RoHS: Compliant |
80 In Stock 495 Factory Stock |
|
$10.7700 / $14.0700 | Buy Now |
|
Master Electronics | Terminal Block - Cross Connection - 20 Position - 0.236" (6.00mm) Pitch - Flat Pins - For Use With Z Series - Orange. RoHS: Compliant |
80 In Stock 495 Factory Stock |
|
$10.7700 / $14.0700 | Buy Now |