Part Details for 2885294 by Phoenix Contact
Overview of 2885294 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2885294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2885294-ND
|
DigiKey | POWER MODULE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8900 | Buy Now |
DISTI #
651-2885294
|
Mouser Electronics | I/O Modules EMD-SL-PS45-230AC RoHS: Compliant | 0 |
|
$17.5000 / $17.8900 | Order Now |
|
Onlinecomponents.com | Power modules - pluggable - for EMD-FL-... - supply voltage: 195 V AC ... 264 V AC RoHS: Compliant | 0 |
|
$17.4900 / $22.2200 | Buy Now |
DISTI #
000000000002648824
|
Sager | I/O Modules EMD-SL-PS45-230AC Min Qty: 1 | 0 |
|
$21.6300 / $25.2300 | Buy Now |
|
Dynamic Solutions GmbH | Power module | 490 |
|
RFQ | |
|
Master Electronics | Power modules - pluggable - for EMD-FL-... - supply voltage: 195 V AC ... 264 V AC RoHS: Compliant | 0 |
|
$17.4900 / $22.2200 | Buy Now |
Part Details for 2885294
2885294 CAD Models
2885294 Part Data Attributes
|
2885294
Phoenix Contact
Buy Now
|
Compare Parts:
2885294
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |