Part Details for 2885317 by Phoenix Contact
Overview of 2885317 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2885317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5149-ND
|
DigiKey | POWER MODULE 500VAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$16.8980 / $17.8900 | Buy Now |
DISTI #
651-2885317
|
Mouser Electronics | I/O Modules EMD-SL-PS45-500AC RoHS: Compliant | 0 |
|
$16.8900 / $17.8900 | Order Now |
|
Onlinecomponents.com | Power modules - pluggable - for EMD-FL-... - supply voltage: 425...550 V AC RoHS: Compliant | 0 |
|
$17.4900 / $22.2200 | Buy Now |
DISTI #
000000000002432556
|
Sager | I/O Modules EMD-SL-PS45-500AC Min Qty: 1 | 0 |
|
$21.2400 / $24.7800 | Buy Now |
|
Dynamic Solutions GmbH | Power module | 450 |
|
RFQ | |
|
Master Electronics | Power modules - pluggable - for EMD-FL-... - supply voltage: 425...550 V AC RoHS: Compliant | 0 |
|
$17.4900 / $22.2200 | Buy Now |
|
Neutron USA | Power module, pluggable, for EMD-FL-..., Vs: 425...550 V AC, EMD-SL-PS45-500AC | 11 |
|
$70.7000 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for 2885317
2885317 CAD Models
2885317 Part Data Attributes
|
2885317
Phoenix Contact
Buy Now
|
Compare Parts:
2885317
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |