Part Details for 2885359 by Phoenix Contact
Overview of 2885359 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2885359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7775
|
Newark | Power Module, Monitoring Relay, 24Vdc, Current Rating:-, Product Range:Emd-Sl Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2885359 (Alternate Part Number: 4046356049887 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.4900 / $35.2000 | Buy Now |
DISTI #
277-4993-ND
|
DigiKey | POWER MODULE 24VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$23.4430 / $24.8200 | Buy Now |
DISTI #
651-2885359
|
Mouser Electronics | Controller Accessories EMD-SL-PS-24DC RoHS: Compliant | 24 |
|
$23.4400 / $24.8200 | Buy Now |
DISTI #
V99:2348_10655720
|
Arrow Electronics | Relay Accessory Power Module Pluggable Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1841 | Americas - 8 |
|
$11.7410 / $12.0170 | Buy Now |
|
Onlinecomponents.com | Power modules - pluggable - for EMD-SL-... - supply voltage: 20 V DC ... 30 V DC RoHS: Compliant |
6 In Stock 40 Factory Stock |
|
$22.4200 / $29.0300 | Buy Now |
DISTI #
31354439
|
Verical | Relay Accessory Power Module Pluggable Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 8 |
|
$11.7410 / $12.0170 | Buy Now |
DISTI #
2885359
|
TTI | Controller Accessories EMD-SL-PS-24DC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.7400 / $25.0100 | Buy Now |
DISTI #
000000000002432557
|
Sager | Controller Accessories EMD-SL-PS-24DC Min Qty: 1 | 0 |
|
$29.4700 / $34.3900 | Buy Now |
|
Dynamic Solutions GmbH | Power module | 900 |
|
RFQ | |
DISTI #
2885858
|
element14 Asia-Pacific | POWER MODULE, MONITORING RELAY, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$24.8478 / $26.3051 | Buy Now |
Part Details for 2885359
2885359 CAD Models
2885359 Part Data Attributes
|
2885359
Phoenix Contact
Buy Now
|
Compare Parts:
2885359
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |