Part Details for 289-0033Z1NN by Glenair Inc
Overview of 289-0033Z1NN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289-0033Z1NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK2349
|
Newark | 289-0033Z1Nn |Glenair 289-0033Z1NN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$414.0900 / $1,660.4900 | Buy Now |
DISTI #
631-0033Z1NN
|
Mouser Electronics | D-Sub Tools & Hardware HIPER-D ACCESSORY - RECTANGULAR CONN RoHS: Compliant | 0 |
|
$940.7600 | Order Now |
Part Details for 289-0033Z1NN
289-0033Z1NN CAD Models
289-0033Z1NN Part Data Attributes
|
289-0033Z1NN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
289-0033Z1NN
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 3 |