Part Details for 289-0044MESN by Glenair Inc
Overview of 289-0044MESN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289-0044MESN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6089
|
Newark | Connector |Glenair 289-0044MESN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$345.2000 / $1,384.2300 | Buy Now |
DISTI #
3937-289-0044MESN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,892.6900 | Buy Now |
DISTI #
289-0044MESN
|
Avnet Americas | Protective Cover for 4 Size HiPer-D Receptacle Connectors - Bulk (Alt: 289-0044MESN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$325.4994 / $1,538.0250 | Buy Now |
DISTI #
631-289-0044MESN
|
Mouser Electronics | D-Sub Tools & Hardware 11+ start 5 wks RoHS: Compliant | 0 |
|
$784.2500 / $1,367.3100 | Order Now |
DISTI #
GLE289-0044MESN
|
Interstate Connecting Components | HIPER-D ACCESSORY | 0 |
|
$774.5839 / $1,384.2225 | Buy Now |
Part Details for 289-0044MESN
289-0044MESN CAD Models
289-0044MESN Part Data Attributes
|
289-0044MESN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
289-0044MESN
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 4 |