Part Details for 289-0124S37Z2GR by Glenair Inc
Overview of 289-0124S37Z2GR by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 289-0124S37Z2GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK2370
|
Newark | 289-0124S37Z2Gr |Glenair 289-0124S37Z2GR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$480.7500 / $1,927.8200 | Buy Now |
DISTI #
631-289-0124S37Z2GR
|
Mouser Electronics | D-Sub Standard Connectors HIPER-D - RECTANGULAR CONN | 0 |
|
$1,878.4100 / $2,115.8500 | Order Now |
Part Details for 289-0124S37Z2GR
289-0124S37Z2GR CAD Models
289-0124S37Z2GR Part Data Attributes
|
289-0124S37Z2GR
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
289-0124S37Z2GR
Glenair Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | LOW PROFILE; POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |