Part Details for 289-426 by WAGO Innovative Connections
Overview of 289-426 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 289-426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1811
|
Newark | Interface Module Din 41612 |Wago 289-426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.1400 / $129.0200 | Buy Now |
DISTI #
2946-289-426-ND
|
DigiKey | IM DIN 41612 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$92.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.9700 | Buy Now |
|
Onlinecomponents.com | Interface module - Pluggable connector per DIN 41612 - 64-pole - Mating connector for solder connection - Vertical mounting - PCB terminal blocks, double-row - with mounting feet - Type C - 2,50 mm² RoHS: Compliant | 0 |
|
$93.5600 / $127.2800 | Buy Now |
DISTI #
09H8324
|
Bürklin Elektronik | Transfer module, 64 pole, 1 A, 50 V, 289-426 Min Qty: 1 | 3 |
|
$70.3397 / $81.3408 | Buy Now |
Part Details for 289-426
289-426 CAD Models
289-426 Part Data Attributes:
|
289-426
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
289-426
WAGO Innovative Connections
Modular Terminal Block, 1A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 64 | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Safety Approval | VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |