Part Details for 2891321 by Phoenix Contact
Overview of 2891321 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2891321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8206
|
Newark | Fo Converter, 100Base-Tx-Fibre Optic Rohs Compliant: Yes |Phoenix Contact 2891321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$262.5600 / $335.5800 | Buy Now |
DISTI #
651-2891321
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers FL MC 1000 ST RoHS: Compliant | 6 |
|
$220.8600 / $256.8000 | Buy Now |
|
Onlinecomponents.com | FO converter with ST fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable. RoHS: Compliant |
5 In Stock 63 Factory Stock |
|
$212.9500 / $226.5800 | Buy Now |
DISTI #
81047734
|
Verical | FO Converter Serial Interface Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 4 |
|
$276.8350 / $294.5540 | Buy Now |
DISTI #
000000000005577735
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers FL MC 1000 ST Min Qty: 1 | 0 |
|
$280.4000 / $301.9700 | Buy Now |
|
Dynamic Solutions GmbH | FO converters | 450 |
|
RFQ | |
|
Master Electronics | FO converter with ST fiber optic connection (1300 nm) - for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function and comprehensive link diagnostics. DIN rail mountable. RoHS: Compliant |
5 In Stock 63 Factory Stock |
|
$212.9500 / $226.5800 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers FL MC 1000 ST | 15 |
|
$517.7700 | Buy Now |
Part Details for 2891321
2891321 CAD Models
2891321 Part Data Attributes
|
2891321
Phoenix Contact
Buy Now
|
Compare Parts:
2891321
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |