There are no models available for this part yet.
Overview of 2891369 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2891369 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2891369-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 41.01' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.2100 | Buy Now | |
DISTI #
651-2891369
|
Mouser Electronics | Ethernet Cables / Networking Cables FL CAT6 PATCH 12.5 RoHS: Compliant | 0 |
|
$90.7600 / $93.2100 | Order Now | |
DISTI #
71870089
|
RS | FL CAT6 PATCH 12 5 | Phoenix Contact 2891369 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.1500 / $96.9400 | RFQ | |
Onlinecomponents.com | Patch cable - CAT6 - pre-assembled - 12.5 m RoHS: Compliant | 0 |
|
$76.5600 / $98.7300 | Buy Now | ||
DISTI #
000000000003479214
|
Sager | Ethernet Cables / Networking Cables FL CAT6 PATCH 12.5 Min Qty: 1 | 0 |
|
$94.4000 / $105.7200 | Buy Now | |
Dynamic Solutions GmbH | Patch cable | 800 |
|
RFQ | |||
Master Electronics | Patch cable - CAT6 - pre-assembled - 12.5 m RoHS: Compliant | 0 |
|
$76.5600 / $98.7300 | Buy Now |
CAD Models for 2891369 by Phoenix Contact
Part Data Attributes for 2891369 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.14 mm2
|
Diameter
|
6.2 mm
|
Length
|
12.5 mm
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Voltage
|
150 V
|
Shielding
|
NO
|