Part Details for 2891576 by Phoenix Contact
Overview of 2891576 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2891576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2891576-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 65.62' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.3100 | Buy Now |
DISTI #
651-2891576
|
Mouser Electronics | Ethernet Cables / Networking Cables FL CAT6 PATCH 20,0 RoHS: Compliant | 0 |
|
$121.0400 / $124.3100 | Order Now |
DISTI #
71870092
|
RS | FL CAT6 PATCH 20 0 | Phoenix Contact 2891576 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3700 / $124.3100 | RFQ |
|
Onlinecomponents.com | Patch cable - CAT6 - pre-assembled - 20.0 m RoHS: Compliant | 0 |
|
$102.1000 / $131.6600 | Buy Now |
DISTI #
000000000003479217
|
Sager | Ethernet Cables / Networking Cables FL CAT6 PATCH 20,0 Min Qty: 1 | 0 |
|
$125.8800 / $141.0000 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 4000 |
|
RFQ | |
|
Master Electronics | Patch cable - CAT6 - pre-assembled - 20.0 m RoHS: Compliant | 0 |
|
$102.1000 / $131.6600 | Buy Now |
Part Details for 2891576
2891576 CAD Models
2891576 Part Data Attributes:
|
2891576
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2891576
Phoenix Contact
Cable Assembly, 8 Conductor(s), 150V, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | EAC | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.14 mm2 | |
Diameter | 6.2 mm | |
Length | 20 mm | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 150 V | |
Shielding | NO |