Part Details for 289421-000 by TE Connectivity
Overview of 289421-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 289421-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289421-000
|
Avnet Americas | Splice Terminal 12-16AWG 80.52mm Nickel - Bulk (Alt: 289421-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$23.8714 / $28.7266 | Buy Now |
DISTI #
RYCD-150-0230
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0230 | Americas - 0 in Stock |
|
$29.7500 / $30.1941 | Buy Now |
|
Onlinecomponents.com | D-150-0230 |
29 In Stock |
|
$24.2900 / $37.6600 | Buy Now |
DISTI #
62994347
|
Verical | Splice Terminal 12-16AWG 80.52mm Nickel Box RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$48.9580 | Buy Now |
DISTI #
78446840
|
Verical | Splice Terminal 12-16AWG 80.52mm Nickel Box RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$50.8873 / $52.3623 | Buy Now |
DISTI #
289421-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0230 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$24.8900 / $37.6600 | Buy Now |
DISTI #
289421-000
|
Avnet Americas | Splice Terminal 12-16AWG 80.52mm Nickel - Bulk (Alt: 289421-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$23.8714 / $28.7266 | Buy Now |
DISTI #
RYCD-150-0230
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0230 | 0 |
|
$29.7500 / $30.1941 | Buy Now |
DISTI #
289421-000
|
Avnet Asia | Splice Terminal 12-16AWG 80.52mm Nickel (Alt: 289421-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | D-150-0230 |
29 In Stock |
|
$24.2900 / $37.6600 | Buy Now |
Part Details for 289421-000
289421-000 CAD Models
289421-000 Part Data Attributes:
|
289421-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
289421-000
TE Connectivity
CONN SPLICE 12-16 AWG CRIMP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |