There are no models available for this part yet.
Overview of 2894250000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2894250000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2894250000-ND
|
DigiKey | END PLATE (TERMINALS), 95.5 MM X Min Qty: 1 Lead time: 16 Weeks Container: Bag |
200 In Stock |
|
$2.0040 / $2.5200 | Buy Now | |
DISTI #
2894250000
|
Avnet Americas | WEP 2T 4 BL (Alt: 2894250000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.0192 / $1.1742 | Buy Now | |
DISTI #
470-2894250000
|
Mouser Electronics | Terminal Block Tools & Accessories WEP 2T 4 BL RoHS: Compliant | 200 |
|
$1.1100 / $2.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$1.0800 / $1.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$1.0800 / $1.6100 | Buy Now |